5 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Male Pins Solder
0314 05
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

0314 05

DigiKey Part Number
5405-031405-ND
Manufacturer
Manufacturer Product Number
0314 05
Description
M16 CHASSIS PLUG FRONTMOUNT 5P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
0314 05 Models
Product Attributes
Filter Similar Products
Category
Termination
Solder
Mfr
Fastening Type
Threaded
Series
Primary Material
Metal
Packaging
Bulk
Shell Material
Zinc Die Cast
Part Status
Active
Shell Finish
Nickel
Connector Type
Contact Finish - Mating
Gold, Silver
Number of Positions
5
Color
Silver
Shell Size - Insert
M16
Ingress Protection
IP68
Mounting Type
Panel Mount
Material Flammability Rating
UL94
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1207,30000 Kč207,30 Kč
50157,28380 Kč7 864,19 Kč
100149,77590 Kč14 977,59 Kč
1 000127,33180 Kč127 331,80 Kč
Manufacturers Standard Package
Unit Price without VAT:207,30000 Kč
Unit Price with VAT:250,83300 Kč