6 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Plug, Female Sockets Solder
0305 06
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

0305 06

DigiKey Part Number
5405-030506-ND
Manufacturer
Manufacturer Product Number
0305 06
Description
M16 CHASSIS SOCKET BACK MOUNT 6P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
0305 06 Models
Product Attributes
Filter Similar Products
Category
Termination
Solder
Mfr
Fastening Type
Threaded
Series
Primary Material
Metal
Packaging
Bulk
Shell Material
Zinc Die Cast
Part Status
Active
Shell Finish
Nickel
Connector Type
Contact Finish - Mating
Gold, Silver
Number of Positions
6
Color
Silver
Shell Size - Insert
M16
Ingress Protection
IP68
Mounting Type
Panel Mount
Material Flammability Rating
UL94
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 267
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1232,96000 Kč232,96 Kč
50176,69620 Kč8 834,81 Kč
100168,26220 Kč16 826,22 Kč
1 000143,05059 Kč143 050,59 Kč
Manufacturers Standard Package
Unit Price without VAT:232,96000 Kč
Unit Price with VAT:281,88160 Kč