RST 5L-RKT 5L-949
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RST 5L-RKT 5L-949/5 M

DigiKey Part Number
1794-1056-ND
Manufacturer
Manufacturer Product Number
RST 5L-RKT 5L-949/5 M
Description
CIRC CBL 5POS RCPT TO PLUG 16.4'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumberg Automation
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
5 (4 + FE)
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
L
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
5 (4 + FE)
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
L
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
16.40' (5.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Gray
Shielding
Unshielded
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 538,63000 Kč2 538,63 Kč
102 157,92000 Kč21 579,20 Kč
252 022,93880 Kč50 573,47 Kč
501 926,50860 Kč96 325,43 Kč
1001 880,71010 Kč188 071,01 Kč
Manufacturers Standard Package
Unit Price without VAT:2 538,63000 Kč
Unit Price with VAT:3 071,74230 Kč