
RKT 5L-949/5 M | |
|---|---|
DigiKey Part Number | 1794-1097-ND |
Manufacturer | |
Manufacturer Product Number | RKT 5L-949/5 M |
Description | CIRC CBL 5POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 (4 + FE) | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | - | |
Color | Gray | |
Shielding | Shielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 834,72000 Kč | 1 834,72 Kč |
| 10 | 1 559,63700 Kč | 15 596,37 Kč |
| 25 | 1 462,06560 Kč | 36 551,64 Kč |
| 50 | 1 392,35220 Kč | 69 617,61 Kč |
| 100 | 1 325,99000 Kč | 132 599,00 Kč |
| Unit Price without VAT: | 1 834,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 220,01120 Kč |



