
934125100 | |
|---|---|
DigiKey Part Number | 934125100-ND |
Manufacturer | |
Manufacturer Product Number | 934125100 |
Description | CA 3 LD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (3 + PE) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 10A, 16A | |
Voltage Rating | 400VAC, 250VDC | |
Cable Opening | 0.236" ~ 0.472" (6.00mm ~ 12.00mm) | |
Operating Temperature | -40°C ~ 90°C | |
Backshell Material, Plating | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,69000 Kč | 342,69 Kč |
| 10 | 291,15800 Kč | 2 911,58 Kč |
| 25 | 272,92360 Kč | 6 823,09 Kč |
| 50 | 259,89640 Kč | 12 994,82 Kč |
| 100 | 247,49500 Kč | 24 749,50 Kč |
| 300 | 229,04900 Kč | 68 714,70 Kč |
| 500 | 220,94978 Kč | 110 474,89 Kč |
| Unit Price without VAT: | 342,69000 Kč |
|---|---|
| Unit Price with VAT: | 414,65490 Kč |











