
TM9950 | |
|---|---|
DigiKey Part Number | 2330-TM9950-ND |
Manufacturer | |
Manufacturer Product Number | TM9950 |
Description | TEMPERATURE SENSOR FOR CONNECTIO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor -40°C ~ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | TM9950 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | - | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | - | |
Voltage - Supply | - | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -25°C ~ 80°C | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder, Threaded - M18 | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 055,21000 Kč | 3 055,21 Kč |
| Unit Price without VAT: | 3 055,21000 Kč |
|---|---|
| Unit Price with VAT: | 3 696,80410 Kč |











