15 Position Two Piece Backshell Connector 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61030012116010

DigiKey Part Number
1195-61030012116010-ND
Manufacturer
Manufacturer Product Number
61030012116010
Description
D-SUB 9PIN INDUCOM METAL HOOD VE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
61030012116010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10488,62300 Kč4 886,23 Kč
Unit Price without VAT:488,62300 Kč
Unit Price with VAT:591,23383 Kč