
932507008 | |
---|---|
DigiKey Part Number | 1794-932507008-ND |
Manufacturer | |
Manufacturer Product Number | 932507008 |
Description | RM12C CRIMPING TOOL DMC, INCL. L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Circular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Circular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 79 997,41000 Kč | 79 997,41 Kč |
Unit Price without VAT: | 79 997,41000 Kč |
---|---|
Unit Price with VAT: | 96 796,86610 Kč |