
932448100 | |
|---|---|
DigiKey Part Number | 932448100-ND |
Manufacturer | |
Manufacturer Product Number | 932448100 |
Description | GO 60 WF BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Power Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Power Connector | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,39000 Kč | 315,39 Kč |
| 10 | 224,30100 Kč | 2 243,01 Kč |
| 25 | 199,21240 Kč | 4 980,31 Kč |
| 50 | 184,13560 Kč | 9 206,78 Kč |
| 100 | 171,99460 Kč | 17 199,46 Kč |
| 300 | 157,67887 Kč | 47 303,66 Kč |
| 500 | 152,67982 Kč | 76 339,91 Kč |
| 1 000 | 147,21824 Kč | 147 218,24 Kč |
| Unit Price without VAT: | 315,39000 Kč |
|---|---|
| Unit Price with VAT: | 381,62190 Kč |


