
932447100 | |
|---|---|
DigiKey Part Number | 932447100-ND |
Manufacturer | |
Manufacturer Product Number | 932447100 |
Description | GO 6 WF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Power Connector | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,36000 Kč | 306,36 Kč |
| 10 | 217,93800 Kč | 2 179,38 Kč |
| 25 | 193,47560 Kč | 4 836,89 Kč |
| 50 | 178,76860 Kč | 8 938,43 Kč |
| 100 | 166,91730 Kč | 16 691,73 Kč |
| 250 | 154,90644 Kč | 38 726,61 Kč |
| 500 | 148,05186 Kč | 74 025,93 Kč |
| 1 000 | 142,71480 Kč | 142 714,80 Kč |
| Unit Price without VAT: | 306,36000 Kč |
|---|---|
| Unit Price with VAT: | 370,69560 Kč |




