Cable Assembly Circular 04 pos Female to RJ45, 8p4c 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0985 YM57530 104/2M

DigiKey Part Number
1794-1098-ND
Manufacturer
Manufacturer Product Number
0985 YM57530 104/2M
Description
CBL ASSY CIRC 4P F TO RJ45 6.56'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Lumberg Automation
Color
Blue
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Usage
Cat5e
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Base Product Number
Length
6.56' (2.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 635,74000 Kč1 635,74 Kč
101 390,44600 Kč13 904,46 Kč
251 303,44680 Kč32 586,17 Kč
501 241,28840 Kč62 064,42 Kč
1001 182,11810 Kč118 211,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 635,74000 Kč
Unit Price with VAT:1 979,24540 Kč
Alternate Length
CBL ASSY CIRC 4P F TO RJ45 1.64'
In-Stock: 1014
Unit Price: 1 439,41000 Kč
CBL ASSY CIRC 4P F TO RJ45 3.28'
In-Stock: 0
Unit Price: 1 505,77000 Kč