Cable Assembly Circular 04 pos Female to RJ45, 8p4c 1.64' (500.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0985 YM57530 104/0.5M

DigiKey Part Number
1794-1093-ND
Manufacturer
Manufacturer Product Number
0985 YM57530 104/0.5M
Description
CBL ASSY CIRC 4P F TO RJ45 1.64'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 1.64' (500.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Lumberg Automation
Color
Blue
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Usage
Cat5e
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Base Product Number
Length
1.64' (500.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 014
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 439,41000 Kč1 439,41 Kč
101 223,55300 Kč12 235,53 Kč
251 146,98640 Kč28 674,66 Kč
501 092,29080 Kč54 614,54 Kč
1001 040,22200 Kč104 022,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1 439,41000 Kč
Unit Price with VAT:1 741,68610 Kč
Alternate Length
CBL ASSY CIRC 4P F TO RJ45 3.28'
In-Stock: 0
Unit Price: 1 505,77000 Kč
CBL ASSY CIRC 4P F TO RJ45 6.56'
In-Stock: 2
Unit Price: 1 635,74000 Kč