
0985 806 104/2M | |
|---|---|
DigiKey Part Number | 1794-1028-ND |
Manufacturer | |
Manufacturer Product Number | 0985 806 104/2M |
Description | CBL ASSY CIRC 4P F TO RJ45 6.56' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Unshielded | |
Usage | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 342,20000 Kč | 1 342,20 Kč |
| 10 | 1 140,81400 Kč | 11 408,14 Kč |
| 25 | 1 069,42840 Kč | 26 735,71 Kč |
| 50 | 1 018,42880 Kč | 50 921,44 Kč |
| 100 | 969,88000 Kč | 96 988,00 Kč |
| Unit Price without VAT: | 1 342,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 624,06200 Kč |



