
0985 806 104/1M | |
|---|---|
DigiKey Part Number | 1794-1043-ND |
Manufacturer | |
Manufacturer Product Number | 0985 806 104/1M |
Description | CBL ASSY CIRC 4P F TO RJ45 3.28' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Unshielded | |
Usage | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 234,42000 Kč | 1 234,42 Kč |
| 10 | 1 049,16300 Kč | 10 491,63 Kč |
| 25 | 983,51640 Kč | 24 587,91 Kč |
| 50 | 936,61540 Kč | 46 830,77 Kč |
| 100 | 891,95950 Kč | 89 195,95 Kč |
| Unit Price without VAT: | 1 234,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 493,64820 Kč |



