
0985 656 103/5M | |
|---|---|
DigiKey Part Number | 1794-1185-ND |
Manufacturer | |
Manufacturer Product Number | 0985 656 103/5M |
Description | CBL ASSY CIRC 8P M TO RJ45 16.4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | Cat5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 041,01000 Kč | 2 041,01 Kč |
| 10 | 1 735,00200 Kč | 17 350,02 Kč |
| 25 | 1 718,99720 Kč | 42 974,93 Kč |
| Unit Price without VAT: | 2 041,01000 Kč |
|---|---|
| Unit Price with VAT: | 2 469,62210 Kč |


