Cable Assembly Circular 08 pos Male to RJ45, 8p8c 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0985 656 103/3M

DigiKey Part Number
1794-1184-ND
Manufacturer
Manufacturer Product Number
0985 656 103/3M
Description
CBL ASSY CIRC 8P M TO RJ45 9.84'
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumberg Automation
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
9.84' (3.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
Cat5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 848,66000 Kč1 848,66 Kč
101 571,34300 Kč15 713,43 Kč
251 473,03480 Kč36 825,87 Kč
501 402,80500 Kč70 140,25 Kč
1001 335,94110 Kč133 594,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 848,66000 Kč
Unit Price with VAT:2 236,87860 Kč