
RM-PL0179 | |
---|---|
DigiKey Part Number | 1942-RM-PL0179-ND |
Manufacturer | |
Manufacturer Product Number | RM-PL0179 |
Description | 3D-FUEL PRO PLA ELECTRIC BLUE 2. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Blue PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Blue | |
Filament Diameter | 0.112" (2.85mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | 40MPa | |
Flex Strength | 73MPa | |
Density | 1.22g/cm³ | |
Operating Temperature | 190°C ~ 230°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 812,37000 Kč | 812,37 Kč |
Unit Price without VAT: | 812,37000 Kč |
---|---|
Unit Price with VAT: | 982,96770 Kč |