3D Printing Filament Yellow PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-PL0180

DigiKey Part Number
1942-RM-PL0180-ND
Manufacturer
Manufacturer Product Number
RM-PL0180
Description
3D-FUEL PRO PLA DAFFODIL YELLOW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3D Printing Filament Yellow PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Diameter
0.112" (2.85mm)
Manufacturer
LulzBot
Weight
2.205 lb (1.00 kg)
Series
Tensile Strength
40MPa
Packaging
Box
Flex Strength
73MPa
Part Status
Active
Density
1.22g/cm³
Filament Material
PLA (Polylactide)
Operating Temperature
190°C ~ 230°C
Color
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1813,36000 Kč813,36 Kč
Manufacturers Standard Package
Unit Price without VAT:813,36000 Kč
Unit Price with VAT:984,16560 Kč