RM-PE0001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LulzBot
In Stock: 1
Unit Price: 479,47000 Kč
Datasheet
3D Printing Filament Translucent (Clear) PET (Polyethylene Terephthalate) 0.118" (3.00mm) 1.000 lb (453.59 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament Translucent (Clear) PET (Polyethylene Terephthalate) 0.118" (3.00mm) 1.000 lb (453.59 g)
LulzBot 3D Printers: Commitment to Community
Lulzbot Mini 2 Desktop 3D Printer | Digi-Key Daily

RM-PE0001

DigiKey Part Number
1942-1036-ND
Manufacturer
Manufacturer Product Number
RM-PE0001
Description
FILAMENT CLR PET 0.118" 453.59G
Customer Reference
Detailed Description
3D Printing Filament Translucent (Clear) PET (Polyethylene Terephthalate) 0.118" (3.00mm) 1.000 lb (453.59 g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Material
PET (Polyethylene Terephthalate)
Manufacturer
LulzBot
Color
Translucent (Clear)
Series
Filament Diameter
0.118" (3.00mm)
Packaging
Bulk
Weight
1.000 lb (453.59 g)
Part Status
Obsolete
Operating Temperature
235°C ~ 240°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RM-PE0046LulzBot11942-RM-PE0046-ND479,47000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes