
GER-150ST_12V | |
|---|---|
DigiKey Part Number | 5952-GER-150ST_12V-ND |
Manufacturer | |
Manufacturer Product Number | GER-150ST_12V |
Description | MAX. CONTINUOUS CURRENT: 150A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 150 A 12VDC Coil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LS e-Mobility Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | - | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 150 A | |
Switching Voltage | 500VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 544,16000 Kč | 2 544,16 Kč |
| 10 | 2 265,46100 Kč | 22 654,61 Kč |
| 25 | 2 163,07480 Kč | 54 076,87 Kč |
| 50 | 2 088,64780 Kč | 104 432,39 Kč |
| 100 | 2 016,75050 Kč | 201 675,05 Kč |
| Unit Price without VAT: | 2 544,16000 Kč |
|---|---|
| Unit Price with VAT: | 3 078,43360 Kč |


