
PA18SO1-08H-6 | |
|---|---|
DigiKey Part Number | 309-1011-ND |
Manufacturer | |
Manufacturer Product Number | PA18SO1-08H-6 |
Description | ADAPTER 18-SOIC TO 18-DIP |
Customer Reference | |
Detailed Description | PIC16C52-58,61,554,558,621-625,71,710-717,F83,84 PIC16HV510 Z86C(E)(L)02,03,04,06,08,16,28,Z8E000,001 - Socket Module - SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Logical Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Socket Module - SOIC | |
Utilized IC / Part | PIC16C52-58,61,554,558,621-625,71,710-717,F83,84 PIC16HV510 Z86C(E)(L)02,03,04,06,08,16,28,Z8E000,001 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 300,83000 Kč | 1 300,83 Kč |
| Unit Price without VAT: | 1 300,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 574,00430 Kč |



