PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F84A-20/SO

DigiKey Part Number
PIC16F84A-20/SO-ND
Manufacturer
Manufacturer Product Number
PIC16F84A-20/SO
Description
IC MCU 8BIT 1.75KB FLASH 18SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC16F84A-20/SO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
13
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64 x 8
RAM Size
68 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
18-SOIC
Package / Case
18-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1108,14000 Kč108,14 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:108,14000 Kč
Unit Price with VAT:130,84940 Kč