PIC16C52-58,61,554,558,621-625,71,710-717,F83,84 PIC16HV510 Z86C(E)(L)02,03,04,06,08,16,28,Z8E000,001 - Socket Module - SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA18SO1-08H-3

DigiKey Part Number
309-1010-ND
Manufacturer
Manufacturer Product Number
PA18SO1-08H-3
Description
ADAPTER 18-SOIC TO 18-DIP
Customer Reference
Detailed Description
PIC16C52-58,61,554,558,621-625,71,710-717,F83,84 PIC16HV510 Z86C(E)(L)02,03,04,06,08,16,28,Z8E000,001 - Socket Module - SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Logical Systems Inc.
Series
-
Packaging
Bulk
Part Status
Active
Module/Board Type
Socket Module - SOIC
Utilized IC / Part
PIC16C52-58,61,554,558,621-625,71,710-717,F83,84 PIC16HV510 Z86C(E)(L)02,03,04,06,08,16,28,Z8E000,001
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 275,21000 Kč1 275,21 Kč
Manufacturers Standard Package
Unit Price without VAT:1 275,21000 Kč
Unit Price with VAT:1 543,00410 Kč