
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polyurethane | |
Features | Heat Cure | |
For Use With/Related Products | Sealing Electronic Components | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 4 432,26000 Kč | 17 729,04 Kč |
| Unit Price without VAT: | 4 432,26000 Kč |
|---|---|
| Unit Price with VAT: | 5 363,03460 Kč |


