
UVLED82-30ML | |
|---|---|
DigiKey Part Number | 473-UVLED82-30ML-ND |
Manufacturer | |
Manufacturer Product Number | UVLED82-30ML |
Description | UV LED ADHESIVES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Glass, Metal, Plastic |
Datasheet | Datasheet |
Category | Features Moisture Cure |
Manufacturer MG Chemicals | For Use With/Related Products Glass, Metal, Plastic |
Packaging Box | Shelf Life 12 Months |
Part Status Active | Storage/Refrigeration Temperature 40°F ~ 104°F (4°C ~ 40°C) |
Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 250,43000 Kč | 1 250,43 Kč |
| 10 | 964,03900 Kč | 9 640,39 Kč |
| 25 | 874,85240 Kč | 21 871,31 Kč |
| 50 | 815,05000 Kč | 40 752,50 Kč |
| 100 | 761,15440 Kč | 76 115,44 Kč |
| 250 | 697,97016 Kč | 174 492,54 Kč |
| Unit Price without VAT: | 1 250,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 513,02030 Kč |









