LA-LU Series -14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LA-LU Series -14mm
Building Automation – Protect/Sense/Control

V575LT40AP

DigiKey Part Number
18-V575LT40APTR-ND - Tape & Reel (TR)
18-V575LT40APCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V575LT40AP
Description
VARISTOR 910V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
910 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
575 V
Maximum DC Volts
730 V
Varistor Voltage (Min)
819 V
Varistor Voltage (Typ)
910 V
Varistor Voltage (Max)
1.001 kV
Current - Surge
4.5 kA
Energy
120J
Number of Circuits
1
Capacitance @ Frequency
220 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 163
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,52000 Kč22,52 Kč
1016,29300 Kč162,93 Kč
2514,72640 Kč368,16 Kč
10012,99210 Kč1 299,21 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
40010,63445 Kč4 253,78 Kč
80010,24109 Kč8 192,87 Kč
1 20010,04401 Kč12 052,81 Kč
2 0009,82583 Kč19 651,66 Kč
2 8009,69834 Kč27 155,35 Kč
4 0009,57775 Kč38 311,00 Kč
Manufacturers Standard Package
Unit Price without VAT:22,52000 Kč
Unit Price with VAT:27,24920 Kč