


DSI30-16AS-TRL | |
|---|---|
DigiKey Part Number | DSI30-16AS-TRLTR-ND - Tape & Reel (TR) DSI30-16AS-TRLCT-ND - Cut Tape (CT) DSI30-16AS-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSI30-16AS-TRL |
Description | DIODE STANDARD 1600V 30A TO263AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 30A Surface Mount TO-263AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.29 V @ 30 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 1600 V | |
Capacitance @ Vr, F | 10pF @ 400V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AA | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,83000 Kč | 96,83 Kč |
| 10 | 64,05500 Kč | 640,55 Kč |
| 100 | 45,41120 Kč | 4 541,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 35,67528 Kč | 28 540,22 Kč |
| 1 600 | 34,46938 Kč | 55 151,01 Kč |
| Unit Price without VAT: | 96,83000 Kč |
|---|---|
| Unit Price with VAT: | 117,16430 Kč |



