ZA-ZU Series -7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZA-ZU Series -7mm
Building Automation – Protect/Sense/Control

V56ZT2P

DigiKey Part Number
F5611TR-ND - Tape & Reel (TR)
F5611CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V56ZT2P
Description
VARISTOR 56V 250A DISC 7MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
56 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
35 V
Maximum DC Volts
45 V
Varistor Voltage (Min)
50.4 V
Varistor Voltage (Typ)
56 V
Varistor Voltage (Max)
61.6 V
Current - Surge
250 A
Energy
2.3J
Number of Circuits
1
Capacitance @ Frequency
1035 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,16000 Kč7,16 Kč
104,90500 Kč49,05 Kč
254,35320 Kč108,83 Kč
1003,74690 Kč374,69 Kč
2503,46064 Kč865,16 Kč
5003,28802 Kč1 644,01 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,83101 Kč2 831,01 Kč
2 0002,72545 Kč5 450,90 Kč
3 0002,67265 Kč8 017,95 Kč
5 0002,61412 Kč13 070,60 Kč
7 0002,57989 Kč18 059,23 Kč
10 0002,54697 Kč25 469,70 Kč
25 0002,54442 Kč63 610,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,16000 Kč
Unit Price with VAT:8,66360 Kč