Isolated Module DC DC Converter 3 Output 5V 15V -15V 3A, 500mA, 500mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 3 Output 5V 15V -15V 3A, 500mA, 500mA 9V - 36V Input
TWR-5/3000-15/500-D48A-C

TWR-5/3000-15/500-D12A-C

DigiKey Part Number
811-1830-5-ND
Manufacturer
Manufacturer Product Number
TWR-5/3000-15/500-D12A-C
Description
DC DC CONVERTER 5V +/-15V 20W
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 3 Output 5V 15V -15V 3A, 500mA, 500mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
3
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
15V
Voltage - Output 3
-15V
Current - Output (Max)
3A, 500mA, 500mA
Power (Watts)
20 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 100°C
Efficiency
82%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 7 Leads
Size / Dimension
2.00" L x 2.00" W x 0.45" H (50.8mm x 50.8mm x 11.4mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 718
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12 686,69000 Kč2 686,69 Kč
52 586,57600 Kč12 932,88 Kč
102 544,49600 Kč25 444,96 Kč
252 489,86720 Kč62 246,68 Kč
502 449,27820 Kč122 463,91 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 686,69000 Kč
Unit Price with VAT:3 250,89490 Kč