


V5.5MLA1206NH | |
|---|---|
DigiKey Part Number | F2219TR-ND - Tape & Reel (TR) F2219CT-ND - Cut Tape (CT) F2219DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5.5MLA1206NH |
Description | VARISTOR 8.2V 150A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.2 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 7.1 V | |
Varistor Voltage (Typ) | 8.2 V | |
Varistor Voltage (Max) | 9.3 V | |
Current - Surge | 150 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3500 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 17,86900 Kč | 178,69 Kč |
| 25 | 16,14320 Kč | 403,58 Kč |
| 100 | 14,25340 Kč | 1 425,34 Kč |
| 250 | 13,35052 Kč | 3 337,63 Kč |
| 500 | 12,80668 Kč | 6 403,34 Kč |
| 1 000 | 12,35900 Kč | 12 359,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,09214 Kč | 25 230,35 Kč |
| 5 000 | 9,93466 Kč | 49 673,30 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |




