
APTD1608SF4C | |
|---|---|
DigiKey Part Number | 754-2345-2-ND - Tape & Reel (TR) 754-2345-1-ND - Cut Tape (CT) 754-2345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD1608SF4C |
Description | INFRARED EMITTING DIODE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.3V 50mA 0.8mW/sr @ 20mA 120° 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD1608SF4C Models |
Category | Voltage - Forward (Vf) (Typ) 1.3V |
Manufacturer Kingbright | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 50mA | Package / Case 0603 (1608 Metric) |
Radiant Intensity (Ie) Min @ If 0.8mW/sr @ 20mA | Base Product Number |
Wavelength 880nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 11,05300 Kč | 110,53 Kč |
| 100 | 8,06690 Kč | 806,69 Kč |
| 500 | 6,73174 Kč | 3 365,87 Kč |
| 1 000 | 6,29419 Kč | 6 294,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,92244 Kč | 11 844,88 Kč |
| 4 000 | 5,60711 Kč | 22 428,44 Kč |
| 6 000 | 5,44548 Kč | 32 672,88 Kč |
| 10 000 | 5,26291 Kč | 52 629,10 Kč |
| 14 000 | 5,15436 Kč | 72 161,04 Kč |
| 20 000 | 5,04850 Kč | 100 970,00 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |








