


V5.5MLA0805NHAUTO | |
|---|---|
DigiKey Part Number | F12076TR-ND - Tape & Reel (TR) F12076CT-ND - Cut Tape (CT) F12076DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5.5MLA0805NHAUTO |
Description | VARISTOR 8.2V 120A 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 7.1 V | |
Varistor Voltage (Typ) | 8.2 V | |
Varistor Voltage (Max) | 9.3 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,78900 Kč | 57,89 Kč |
| 25 | 5,15320 Kč | 128,83 Kč |
| 100 | 4,45630 Kč | 445,63 Kč |
| 250 | 4,12244 Kč | 1 030,61 Kč |
| 500 | 3,92204 Kč | 1 961,02 Kč |
| 1 000 | 3,75700 Kč | 3 757,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,22444 Kč | 8 061,10 Kč |
| 5 000 | 3,12988 Kč | 15 649,40 Kč |
| 7 500 | 3,08253 Kč | 23 118,98 Kč |
| 12 500 | 3,06278 Kč | 38 284,75 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |





