


V5.5MLA0402NR | |
|---|---|
DigiKey Part Number | F2258TR-ND - Tape & Reel (TR) F2258CT-ND - Cut Tape (CT) F2258DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5.5MLA0402NR |
Description | VARISTOR 8.95V 20A 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.95 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | V5.5MLA0402NR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 7.1 V | |
Varistor Voltage (Typ) | 8.95 V | |
Varistor Voltage (Max) | 10.8 V | |
Current - Surge | 20 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,08200 Kč | 50,82 Kč |
| 25 | 4,51880 Kč | 112,97 Kč |
| 100 | 3,89300 Kč | 389,30 Kč |
| 250 | 3,59484 Kč | 898,71 Kč |
| 500 | 3,41512 Kč | 1 707,56 Kč |
| 1 000 | 3,26666 Kč | 3 266,66 Kč |
| 2 500 | 3,11014 Kč | 7 775,35 Kč |
| 5 000 | 3,04883 Kč | 15 244,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,49456 Kč | 24 945,60 Kč |
| 20 000 | 2,49089 Kč | 49 817,80 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |










