53 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Building Automation – Protect/Sense/Control

V42MLA1206NH

DigiKey Part Number
F2210TR-ND - Tape & Reel (TR)
F2210CT-ND - Cut Tape (CT)
F2210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V42MLA1206NH
Description
VARISTOR 53V 180A 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
53 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
V42MLA1206NH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
42 V
Varistor Voltage (Min)
46 V
Varistor Voltage (Typ)
53 V
Varistor Voltage (Max)
60 V
Current - Surge
180 A
Energy
0.8J
Number of Circuits
1
Capacitance @ Frequency
425 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 142
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1016,86100 Kč168,61 Kč
2515,22760 Kč380,69 Kč
10013,44500 Kč1 344,50 Kč
25012,59460 Kč3 148,65 Kč
50012,15994 Kč6 079,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,09214 Kč25 230,35 Kč
5 0009,93466 Kč49 673,30 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč