620 V 5 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
620 V 5 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
SM10 Surface-Mount Varistor series AEC-Q200 Compliant

V385SM10

DigiKey Part Number
18-V385SM10TR-ND - Tape & Reel (TR)
18-V385SM10CT-ND - Cut Tape (CT)
18-V385SM10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V385SM10
Description
VARISTOR 620V 5KA 2SMD JLEAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
620 V 5 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
385 V
Maximum DC Volts
505 V
Varistor Voltage (Min)
558 V
Varistor Voltage (Typ)
620 V
Varistor Voltage (Max)
682 V
Current - Surge
5 kA
Energy
100J
Number of Circuits
1
Capacitance @ Frequency
200 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 639
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,31000 Kč44,31 Kč
1032,73600 Kč327,36 Kč
2529,82560 Kč745,64 Kč
10026,62340 Kč2 662,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30021,08620 Kč6 325,86 Kč
60020,34322 Kč12 205,93 Kč
90019,97097 Kč17 973,87 Kč
1 50019,55838 Kč29 337,57 Kč
2 10019,31736 Kč40 566,46 Kč
3 00019,22633 Kč57 678,99 Kč
Manufacturers Standard Package
Unit Price without VAT:44,31000 Kč
Unit Price with VAT:53,61510 Kč