


V350SM10 | |
|---|---|
DigiKey Part Number | 18-V350SM10TR-ND - Tape & Reel (TR) 18-V350SM10CT-ND - Cut Tape (CT) 18-V350SM10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V350SM10 |
Description | VARISTOR 560V 5KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 V 5 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 350 V | |
Maximum DC Volts | 460 V | |
Varistor Voltage (Min) | 504 V | |
Varistor Voltage (Typ) | 560 V | |
Varistor Voltage (Max) | 616 V | |
Current - Surge | 5 kA | |
Energy | 95J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 32,73600 Kč | 327,36 Kč |
| 25 | 29,82560 Kč | 745,64 Kč |
| 100 | 26,62340 Kč | 2 662,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 21,08620 Kč | 6 325,86 Kč |
| 600 | 20,34322 Kč | 12 205,93 Kč |
| 900 | 19,97097 Kč | 17 973,87 Kč |
| 1 500 | 19,55838 Kč | 29 337,57 Kč |
| 2 100 | 19,31736 Kč | 40 566,46 Kč |
| 3 000 | 19,22633 Kč | 57 678,99 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |



