510 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
510 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Building Automation – Protect/Sense/Control

V320LA7P

DigiKey Part Number
F1953-ND
Manufacturer
Manufacturer Product Number
V320LA7P
Description
VARISTOR 510V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
510 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
561 V
Manufacturer
Littelfuse Inc.
Current - Surge
1.2 kA
Series
Energy
25J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
95 pF @ 1 MHz
Maximum AC Volts
320 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
420 V
Mounting Type
Through Hole
Varistor Voltage (Min)
459 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
510 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72207S2321K101TDK60 517495-1428-ND5,01000 KčSimilar
B72210S0321K101TDK8 630495-5939-ND6,67000 KčSimilar
MOV07V320YEaton - Electronics Division1 983283-MOV07V320Y-ND3,13000 KčSimilar
In-Stock: 1 498
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,55000 Kč8,55 Kč
106,00600 Kč60,06 Kč
255,35560 Kč133,89 Kč
1004,64240 Kč464,24 Kč
2504,30292 Kč1 075,73 Kč
5004,09894 Kč2 049,47 Kč
1 5003,84645 Kč5 769,68 Kč
3 0003,72292 Kč11 168,76 Kč
6 0003,62121 Kč21 727,26 Kč
Manufacturers Standard Package
Unit Price without VAT:8,55000 Kč
Unit Price with VAT:10,34550 Kč