
B72210S0321K101 | |
|---|---|
DigiKey Part Number | 495-5939-ND |
Manufacturer | |
Manufacturer Product Number | B72210S0321K101 |
Description | VARISTOR 510V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | B72210S0321K101 Models |
Category | Varistor Voltage (Max) 561 V |
Manufacturer TDK | Current - Surge 2.5 kA |
Series | Energy 50J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 185 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 510 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,56700 Kč | 45,67 Kč |
| 25 | 4,06280 Kč | 101,57 Kč |
| 100 | 3,49960 Kč | 349,96 Kč |
| 250 | 3,23176 Kč | 807,94 Kč |
| 750 | 2,98929 Kč | 2 241,97 Kč |
| 1 500 | 2,87055 Kč | 4 305,82 Kč |
| 3 000 | 2,77267 Kč | 8 318,01 Kč |
| 5 250 | 2,70653 Kč | 14 209,28 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |

