Parametric Equivalent
Parametric Equivalent



V30MLA1206NHAUTO | |
|---|---|
DigiKey Part Number | V30MLA1206NHAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V30MLA1206NHAUTO |
Description | VARISTOR 39V 180A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 35 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 43 V | |
Current - Surge | 180 A | |
Energy | 1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,38855 Kč | 23 471,38 Kč |
| Unit Price without VAT: | 9,38855 Kč |
|---|---|
| Unit Price with VAT: | 11,36015 Kč |


