

V30MLA1206NH | |
|---|---|
DigiKey Part Number | 18-V30MLA1206NHTR-ND - Tape & Reel (TR) 18-V30MLA1206NHCT-ND - Cut Tape (CT) 18-V30MLA1206NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30MLA1206NH |
Description | VARISTOR 39V 180A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 35 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 43 V | |
Current - Surge | 180 A | |
Energy | 1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,66000 Kč | 21,66 Kč |
| 10 | 15,58100 Kč | 155,81 Kč |
| 25 | 14,07280 Kč | 351,82 Kč |
| 100 | 12,40430 Kč | 1 240,43 Kč |
| 250 | 11,61148 Kč | 2 902,87 Kč |
| 500 | 11,17030 Kč | 5 585,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,29043 Kč | 23 226,08 Kč |
| 5 000 | 9,12612 Kč | 45 630,60 Kč |
| Unit Price without VAT: | 21,66000 Kč |
|---|---|
| Unit Price with VAT: | 26,20860 Kč |









