


V300SM7 | |
|---|---|
DigiKey Part Number | F3551TR-ND - Tape & Reel (TR) F3551CT-ND - Cut Tape (CT) F3551DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V300SM7 |
Description | VARISTOR 468.5V 1.2KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 468.5 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 405 V | |
Varistor Voltage (Min) | 420 V | |
Varistor Voltage (Typ) | 468.5 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 1.2 kA | |
Energy | 25J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 70 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 31,51800 Kč | 315,18 Kč |
| 25 | 28,70000 Kč | 717,50 Kč |
| 100 | 25,59870 Kč | 2 559,87 Kč |
| 250 | 24,11916 Kč | 6 029,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 19,54598 Kč | 11 727,59 Kč |
| 1 200 | 18,95419 Kč | 22 745,03 Kč |
| 1 800 | 18,65777 Kč | 33 583,99 Kč |
| 3 000 | 18,44674 Kč | 55 340,22 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |


