648V Clamp 4.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMD400CA-A

DigiKey Part Number
18-TPSMD400CA-ATR-ND - Tape & Reel (TR)
18-TPSMD400CA-ACT-ND - Cut Tape (CT)
18-TPSMD400CA-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMD400CA-A
Description
TVS DIODE 400VWM 648VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
648V Clamp 4.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
400V
Voltage - Breakdown (Min)
447V
Voltage - Clamping (Max) @ Ipp
648V
Current - Peak Pulse (10/1000µs)
4.7A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 527
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,95000 Kč57,95 Kč
1037,31300 Kč373,13 Kč
10025,54620 Kč2 554,62 Kč
50020,51420 Kč10 257,10 Kč
1 00018,89631 Kč18 896,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,43353 Kč46 300,59 Kč
Manufacturers Standard Package
Unit Price without VAT:57,95000 Kč
Unit Price with VAT:70,11950 Kč