Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V275LS20AP | |
|---|---|
DigiKey Part Number | F5601TR-ND - Tape & Reel (TR) F5601CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V275LS20AP |
Description | VARISTOR 430V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 369 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 4.5 kA | |
Energy | 75J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 450 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,44000 Kč | 11,44 Kč |
| 10 | 8,05200 Kč | 80,52 Kč |
| 25 | 7,19880 Kč | 179,97 Kč |
| 100 | 6,26470 Kč | 626,47 Kč |
| 250 | 5,82152 Kč | 1 455,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,99802 Kč | 2 499,01 Kč |
| 1 000 | 4,79974 Kč | 4 799,74 Kč |
| 1 500 | 4,70021 Kč | 7 050,32 Kč |
| 2 500 | 4,59005 Kč | 11 475,12 Kč |
| 3 500 | 4,52566 Kč | 15 839,81 Kč |
| 5 000 | 4,46376 Kč | 22 318,80 Kč |
| 12 500 | 4,41347 Kč | 55 168,38 Kč |
| Unit Price without VAT: | 11,44000 Kč |
|---|---|
| Unit Price with VAT: | 13,84240 Kč |






