


V25S750P | |
|---|---|
DigiKey Part Number | F5988-ND |
Manufacturer | |
Manufacturer Product Number | V25S750P |
Description | VARISTOR 1.2KV 22KA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 kV 22 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 750 V | |
Maximum DC Volts | 970 V | |
Varistor Voltage (Min) | 1.08 kV | |
Varistor Voltage (Typ) | 1.2 kV | |
Varistor Voltage (Max) | 1.32 kV | |
Current - Surge | 22 kA | |
Energy | 890J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 550 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,25000 Kč | 77,25 Kč |
| 10 | 58,37200 Kč | 583,72 Kč |
| 25 | 53,66920 Kč | 1 341,73 Kč |
| 100 | 48,50130 Kč | 4 850,13 Kč |
| 300 | 45,62097 Kč | 13 686,29 Kč |
| 500 | 44,55528 Kč | 22 277,64 Kč |
| 1 000 | 43,33332 Kč | 43 333,32 Kč |
| 2 500 | 42,86832 Kč | 107 170,80 Kč |
| Unit Price without VAT: | 77,25000 Kč |
|---|---|
| Unit Price with VAT: | 93,47250 Kč |





