


V24ZA50P | |
|---|---|
DigiKey Part Number | F3079-ND |
Manufacturer | |
Manufacturer Product Number | V24ZA50P |
Description | VARISTOR 23V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 23 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | V24ZA50P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 20.7 V | |
Varistor Voltage (Typ) | 23 V | |
Varistor Voltage (Max) | 25.3 V | |
Current - Surge | 2 kA | |
Energy | 100J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 18000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,65400 Kč | 116,54 Kč |
| 25 | 10,49080 Kč | 262,27 Kč |
| 100 | 9,21180 Kč | 921,18 Kč |
| 250 | 8,60500 Kč | 2 151,25 Kč |
| 500 | 8,23794 Kč | 4 118,97 Kč |
| 1 000 | 7,93640 Kč | 7 936,40 Kč |
| 2 500 | 7,61799 Kč | 19 044,97 Kč |
| 5 000 | 7,43854 Kč | 37 192,70 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |









