22 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Building Automation – Protect/Sense/Control

V22CH8T

DigiKey Part Number
F3451TR-ND - Tape & Reel (TR)
F3451CT-ND - Cut Tape (CT)
F3451DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V22CH8T
Description
VARISTOR 22V 100A 2SMD NO LEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
26 V
Manufacturer
Littelfuse Inc.
Current - Surge
100 A
Series
Energy
1J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1600 pF @ 1 MHz
Maximum AC Volts
14 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
18 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
18.7 V
Package / Case
2-SMD, No Lead
Varistor Voltage (Typ)
22 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 142
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1021,81700 Kč218,17 Kč
2519,77160 Kč494,29 Kč
10017,51860 Kč1 751,86 Kč
25016,44480 Kč4 111,20 Kč
50015,79722 Kč7 898,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,96018 Kč12 960,18 Kč
2 00012,58778 Kč25 175,56 Kč
3 00012,40128 Kč37 203,84 Kč
5 00012,35993 Kč61 799,65 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč