V20E550P is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 975
Unit Price: 73,91000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 275
Unit Price: 25,83000 Kč
Datasheet
910 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
910 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V20E550P

DigiKey Part Number
F1944-ND
Manufacturer
Manufacturer Product Number
V20E550P
Description
VARISTOR 910V 10KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
910 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
550 V
Maximum DC Volts
745 V
Varistor Voltage (Min)
819 V
Varistor Voltage (Typ)
910 V
Varistor Voltage (Max)
1.001 kV
Current - Surge
10 kA
Energy
370J
Number of Circuits
1
Capacitance @ Frequency
300 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1016,77700 Kč167,77 Kč
2515,18560 Kč379,64 Kč
10013,43450 Kč1 343,45 Kč
30012,45530 Kč3 736,59 Kč
60011,97587 Kč7 185,52 Kč
1 20011,58145 Kč13 897,74 Kč
2 70011,20772 Kč30 260,84 Kč
5 10011,09744 Kč56 596,94 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč