
MOVHE20V550Y | |
|---|---|
DigiKey Part Number | 283-MOVHE20V550Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE20V550Y |
Description | VARISTOR 910V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 910 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 10 kA | |
Energy | 510J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 440 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 18,60400 Kč | 186,04 Kč |
| 25 | 16,83200 Kč | 420,80 Kč |
| 100 | 14,87290 Kč | 1 487,29 Kč |
| 300 | 13,78100 Kč | 4 134,30 Kč |
| 500 | 13,37698 Kč | 6 688,49 Kč |
| 1 000 | 12,91356 Kč | 12 913,56 Kč |
| 2 500 | 12,42426 Kč | 31 060,65 Kč |
| 5 000 | 12,12945 Kč | 60 647,25 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |


