V20E50PL1T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 13,56000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 11,44342 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 14,70018 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 16,90026 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 16,90026 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 14,70018 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 16,90026 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 16,90026 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 518
Unit Price: 15,02000 Kč
Datasheet
Image for V20E50PL1T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V20E50PL1T

DigiKey Part Number
18-V20E50PL1TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V20E50PL1T
Description
VARISTOR 82V 10KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
82 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
90.2 V
Manufacturer
Littelfuse Inc.
Current - Surge
10 kA
Series
Energy
80J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
6000 pF @ 1 MHz
Maximum AC Volts
50 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
65 V
Mounting Type
Through Hole
Varistor Voltage (Min)
73.8 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
82 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V20E50PLittelfuse Inc.0F6901-ND13,56000 KčParametric Equivalent
V20E50PL2TLittelfuse Inc.018-V20E50PL2TTR-ND11,44342 KčParametric Equivalent
V20H50PLittelfuse Inc.0F7779-ND14,70018 KčParametric Equivalent
V20H50PL1ALittelfuse Inc.0V20H50PL1A-ND16,90026 KčParametric Equivalent
V20H50PL1TLittelfuse Inc.0V20H50PL1T-ND16,90026 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,44342 Kč22 886,84 Kč
Unit Price without VAT:11,44342 Kč
Unit Price with VAT:13,84654 Kč