Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V20H50P | |
|---|---|
DigiKey Part Number | F7779-ND |
Manufacturer | |
Manufacturer Product Number | V20H50P |
Description | VARISTOR 82V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 90.2 V |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 80J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 6000 pF @ 1 MHz |
Maximum AC Volts 50 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 65 V | Mounting Type Through Hole |
Varistor Voltage (Min) 73.8 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 82 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20H50PL1A | Littelfuse Inc. | 0 | V20H50PL1A-ND | 16,90026 Kč | Parametric Equivalent |
| V20H50PL1T | Littelfuse Inc. | 0 | V20H50PL1T-ND | 16,90026 Kč | Parametric Equivalent |
| V20H50PL2B | Littelfuse Inc. | 0 | V20H50PL2B-ND | 14,70018 Kč | Parametric Equivalent |
| V20H50PL2T | Littelfuse Inc. | 0 | V20H50PL2T-ND | 16,90026 Kč | Parametric Equivalent |
| V20H50PL3T | Littelfuse Inc. | 0 | V20H50PL3T-ND | 16,90026 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 14,70018 Kč | 17 640,22 Kč |
| Unit Price without VAT: | 14,70018 Kč |
|---|---|
| Unit Price with VAT: | 17,78722 Kč |


